Delta Plus 51FEDF White Leather Work Gloves, Size 10
- RS Stock No.:
- 282-0891
- Mfr. Part No.:
- 51FEDF10
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$194.69
(exc. GST)
$214.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $16.224 | $194.69 |
*price indicative
- RS Stock No.:
- 282-0891
- Mfr. Part No.:
- 51FEDF10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | 51FEDF | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | CE | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series 51FEDF | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Safety Standard CE | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Delta Plus Mechanical leather glove, with excellent working properties, ideal for dry conditions. It has perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.
CE certified
Protect against wearing
Related links
- Delta Plus 51FEDF White Leather Work Gloves, Size 9
- Delta Plus 51FEDF White Leather Work Gloves, Size 8
- Delta Plus GFBLE White Leather Work Gloves, Size 10
- Delta Plus FBN49 White Leather Work Gloves Polyurethane Coating
- Delta Plus GFBLE White Leather Work Gloves, Size 9
- Delta Plus FBN49 White Leather Work Gloves, Size 11
- Delta Plus GFBLE White Leather Work Gloves, Size 11
- Delta Plus FBN49 White Leather Work Gloves, Size 7
