Ansell AlphaTec 58-201 Grey Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 281-8801
- Mfr. Part No.:
- 58201080
- Brand:
- Ansell
Subtotal (1 pair)*
$56.73
(exc. GST)
$62.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $56.73 |
*price indicative
- RS Stock No.:
- 281-8801
- Mfr. Part No.:
- 58201080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Acrylic | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 407, EN 511 | |
| Resistance Features | Cold Resistant, Heat Resistant | |
| Series | AlphaTec 58-201 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN388, EN407, EN511 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Acrylic | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 407, EN 511 | ||
Resistance Features Cold Resistant, Heat Resistant | ||
Series AlphaTec 58-201 | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI/ISEA 105-2024, EN388, EN407, EN511 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 58201080
This is a pair of versatile work gloves designed for protection in extreme temperatures and hazardous environments. Constructed from durable nitrile, these gloves provide reliable resistance against cold and heat, making them an excellent choice for a variety of industrial applications. They comply with essential safety standards, ensuring a reliable choice for professionals in demanding sectors.
Features & Benefits
• Offers excellent protection from temperatures as low as -40˚C to as high as 250˚C
• Features Ansell Grip™ Technology for enhanced grip in wet and oily conditions
• Nitrile coating provides superior chemical resistance for safe handling
• Acrylic liner adds warmth in cold environments while reducing heat transfer
• EN388 rated, ensuring reliable protection from abrasions, cuts, and punctures
• Ergonomically designed for improved comfort and dexterity during extended use
Applications
• Suitable for cold storage tasks and environments
• Often employed in chemical handling and processing
• Can be used for maintenance work in the automotive industry
• Applicable in food processing where gloves require food contact safety
• Ideal for machinery operation and equipment maintenance tasks
What safety standards do these gloves meet to ensure user protection?
These gloves are EN388 rated, providing protection against abrasions, cuts, and punctures, as well as EN407 and EN511 certifications for thermal and cold resistance, respectively, ensuring comprehensive safety for various applications.
Can these gloves be used for handling hazardous chemicals?
Yes, the nitrile coating of the gloves makes them highly resistant to a wide range of chemicals, suitable for handling various hazardous substances safely.
How do these gloves perform in extreme temperatures?
These gloves maintain their integrity and protective features in extreme temperatures, offering protection in environments as low as -40˚C and as high as 250˚C, ideal for both cold and heat applications.
What are the key benefits of using nitrile coated gloves over other materials?
Nitrile coated gloves are renowned for their superior chemical resistance, enhanced grip in slippery conditions, and durability, making them a preferred choice for professionals working in challenging environments.
Related links
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 8, Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
