Ansell AlphaTec 37-310 Blue Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

$2.90

(exc. GST)

$3.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$2.90

*price indicative

RS Stock No.:
281-8781
Mfr. Part No.:
37310110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

0

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

X

Resistance Features

Chemical Resistant

Number of Gloves

2

Safety Standard

EN 374, EN 388, EN ISO 374-5

Series

AlphaTec 37-310

Coating

Nitrile

Standards/Approvals

EN374, EN388, EN ISO 374-5

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Work Gloves - 37310070


This category of work gloves offers essential protection for hands against chemical exposure. Designed to be lightweight yet durable, these gloves provide an effective barrier while ensuring dexterity and comfort during tasks. Nitrile-coated materials enhance resistance to chemical hazards, making these gloves suitable for various industrial environments.

Features & Benefits


• Lightweight nitrile material ensures comfort and flexibility during use

• High chemical resistance protects against light acids and oils

• Unflocked design reduces lint contamination for cleaner environments

• EN388 certification offers assurance of abrasion and puncture resistance

• Long cuff design provides extended coverage for added protection

• Latex-free composition accommodates individuals with allergies

Applications


• Suitable for food processing and handling tasks

• Often employed in janitorial and sanitation services

• Applicable in agricultural settings for protection against chemicals

• Can be used for warehousing and utilities maintenance

• Ideal for cleaning in dairy and vegetable processing facilities

How can the use of these gloves enhance safety in chemical handling?


Utilising these gloves reduces the risk of skin contact with hazardous substances, ensuring a safer experience when handling chemicals. Their chemical-resistant properties offer reliable performance in various applications, enhancing overall safety.

What maintenance steps should be taken to prolong the lifespan of these gloves?


To maintain the integrity of the gloves, it is recommended to store them in a cool, dry place away from direct sunlight. Check regularly for any signs of damage, and avoid exposure to incompatible chemicals to maximise their usage period.

Why are nitrile gloves preferred over traditional latex gloves in industrial settings?


Nitrile gloves provide better resistance to punctures and chemicals compared to latex, making them a more effective choice for industrial applications. Additionally, they are suitable for individuals with latex allergies, enabling broader use in varied environments.

1 Pair
$2.90
1 Pair
$2.98
1 Pair
$2.90
1 Pair
$2.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy