Ansell HyFlex 11-842 Green Nylon Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 281-8763
- Mfr. Part No.:
- 11842100
- Brand:
- Ansell
Subtotal (1 pair)*
$13.70
(exc. GST)
$15.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-8763
- Mfr. Part No.:
- 11842100
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | HyFlex 11-842 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 407 Thermal | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series HyFlex 11-842 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 407 Thermal No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11842050
Features & Benefits
Applications
What type of coating improves the gloves' grip and durability?
Are these gloves suitable for touchscreen use?
How do the gloves contribute to sustainability?
What comfort features do these gloves provide for extended wear?
Can these gloves protect against heat?
Related links
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
