Liscombe Black Nitrile Rubber Work Glove, Size XL
- RS Stock No.:
- 281-6625
- Mfr. Part No.:
- A60-N660885-XL
- Brand:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-6625
- Mfr. Part No.:
- A60-N660885-XL
- Brand:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Glove | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2003 2000 EN374-1:2003 EN374-2 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Glove | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Black | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2003 2000 EN374-1:2003 EN374-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Liscombe Black Nitrile Work Glove
- Liscombe Nitrile Work Glove
- Liscombe Black Back Support Belt Leather
- Polyco Healthline Brown Nitrile Work Glove
- Impacto Polyvinyl Chloride, Nitrile Work Glove 280mm
- Portwest Green Cotton, Nitrile Work Glove 330mm
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Liscombe Work Gloves
