Portwest AP65 Black/Grey Nitrile General Purpose Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 281-6552
- Mfr. Part No.:
- AP65-2XL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
$77.95
(exc. GST)
$85.74
(inc. GST)
- RS Stock No.:
- 281-6552
- Mfr. Part No.:
- AP65-2XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 11 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Black/Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 4131A | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | AP65 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 11 | ||
Primary Glove Application General Purpose | ||
Glove Material Nitrile | ||
Main Colour of Glove Black/Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4131A | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range AP65 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest portwest general handling and grip gloves offer comfort, fit, and durability with a nylon and elastane liner, premium foam nitrile coating, and antimicrobial finish. These gloves are popular among the portwest hand protection range, with a wide range of styles suited to various tasks, including latex, nitrile, polyurethane, and PVC.
Nitrile foam coating for excellent grip in wet and dry conditions
Anti-microbial finish helps keep your gloves fresh and dry
15 gauge liner for extra dexterity
100% latex free
Achieves the highest level of dexterity level 5
Anti-microbial finish helps keep your gloves fresh and dry
15 gauge liner for extra dexterity
100% latex free
Achieves the highest level of dexterity level 5

