Lebon Protection FLEXITOUCH Black Elastane, Polyamide Work Gloves, Size 10, Bi-Polymer Coating

Subtotal (1 pack of 10 pairs)*

$117.96

(exc. GST)

$129.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$11.796$117.96

*price indicative

RS Stock No.:
277-9469
Mfr. Part No.:
FLEXITOUCH-10
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Work Gloves

Size

10

Lining Material

100% Black Texturised Polyamide, Carbon Filament, Elastane

Material

Elastane, Polyamide

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Safety Standard

EN 1149-2, EN 16350, EU Regulation

Series

FLEXITOUCH

Resistance Features

Abrasion Resistant

Coating

Bi-Polymer

Number of Gloves

10

EN 374 Chemical

No

Standards/Approvals

EN1149-2, EN16350, EU 1935/2004, EU 2016/425 attest n°0075/057/162/03/22/0664

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection FLEXITOUCH Tactile Gloves are the seamless knitted glove, with texturized polyamide, with elastane and carbon filament. It has black BFR technology bi-polymer coating on palm and fingertips.

Good comfort and grip

Elastic wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy