Skytec SAPPHIRE AERO PU Black, Grey High Performance Polyethylene Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 275-5722
- Mfr. Part No.:
- SKG00044FB
- Brand:
- Skytec
Subtotal (1 pair)*
$21.71
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 16 November 2026
- Plus 85 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $21.71 |
*price indicative
- RS Stock No.:
- 275-5722
- Mfr. Part No.:
- SKG00044FB
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Series | SAPPHIRE AERO PU | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 6 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Series SAPPHIRE AERO PU | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a second skin cut resistant glove that excels in performance and comfort. It is a thin, soft and ideal for high dexterity tasks, this glove features a PU coating on the palm for effortlessly handling small parts. The durable polyurethane palm coating ensures excellent protection against abrasion, while the reinforced thumb crotch enhances overall durability. With touchscreen capabilities for device usage, a design focused on easy movement and continuous wear, and a breathable back of the hand to reduce perspiration.
Medium cut resistant Level C
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Glass and steel fibre free reduce risks of irritation
18 gauge seamless liner offers flexibility and comfort
- RS Stock No. 2755725
- Mfr. Part No. SKG00044FH
1 Pair
$21.00
- RS Stock No. 2755724
- Mfr. Part No. SKG00044FF
1 Pair
$21.00
- RS Stock No. 2755726
- Mfr. Part No. SKG00044FJ
1 Pair
$21.00
- RS Stock No. 2755727
- Mfr. Part No. SKG00044FL
1 Pair
$21.00
Related links
- Skytec SAPPHIRE AERO PU Black Size 9, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 8, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 10, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 11, Polyurethane Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Grey High Performance Polyethylene Work Gloves Nitrile Foam Coating












