Skytec RECON Beige Nylon Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 275-5714
- Mfr. Part No.:
- SKG00036EH
- Brand:
- Skytec
Subtotal (1 pair)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.27 |
*price indicative
- RS Stock No.:
- 275-5714
- Mfr. Part No.:
- SKG00036EH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Lining Material | Cotton, Recycled Cotton, Recycled Polyester | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | RECON | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Lining Material Cotton, Recycled Cotton, Recycled Polyester | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series RECON | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a natural latex coating grip glove with recycled yarns, that has environment conscious grip glove made with recycled yarns and crinkle latex on palm. Ideal for heavy duty manual handling. This glove designed for heat protection up to 250 degree protection for short durations, making it ideal for various high temperature applications. Experience top tier grip performance with gloves featuring a crinkle latex palm.
Great dexterity
Flexible and robust
Excellent resistance to abrasion
Tearing and light cut protection
Breathable back of hand reduces perspiration
Related links
- Skytec RECON Beige Nylon Work Gloves Latex Coating
- Skytec RECON Beige Nylon Work Gloves Latex Coating
- Skytec RECON Beige Nylon Work Gloves Latex Coating
- Skytec RECON Beige Nylon Work Gloves Latex Coating
- Skytec Torin Blue Size 9, Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 9, Latex Coating
- Maxisafe Black Nylon Work Gloves Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating
