Skytec SAPPHIRE NANO Black Nylon Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

$25.22

(exc. GST)

$27.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$25.22

*price indicative

RS Stock No.:
275-5707
Mfr. Part No.:
SKG00033FD
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

7

Material

Nylon

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Series

SAPPHIRE NANO

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is an ultra thin cut resistant glove with cut protection of level D. As the thinnest option on the market, it provides an outstanding level of tactility, perfect for extreme precision tasks. The PU coated palm, creating a second skin feeling. Additionally, these gloves feature touchscreen capabilities, allowing usage with screen devices. The reinforced thumb crotch enhances durability.

Seamless knit prevents irritation

Easy movement and continuous wear

Elasticated wrist provides a secure fit

Breathable back of hand to reduce perspiration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy