- RS Stock No.:
- 274-3116
- Mfr. Part No.:
- 240-10
- Brand:
- Showa
Discontinued product
- RS Stock No.:
- 274-3116
- Mfr. Part No.:
- 240-10
- Brand:
- Showa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Glove Material | Kevlar |
Main Colour of Glove | Grey |
Glove Coating | Neoprene |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |
Related links
- Glove Showa Arc Flash 240 Palm Coated Ne
- Glove Showa Nitri-Solve 730 Size 10 (XL)
- Glove Composite and Arc Flash Gloves Cl
- Glove Arc Flash Coated With Neoprene And
- Glove Showa CS710 Fully Coated 30cm - 2X
- Matrix® GH370 Nitrile Palm Coated Glove
- Glove Powerflex Palm Coated Foam Neopren
- Glove Matrix D Grip Palm Dot Grey Size 1