Gloves Electricians Class 0 36cm Long -
- RS Stock No.:
- 274-1107
- Mfr. Part No.:
- RE0360-10
- Brand:
- BM Polyco
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$110.15
(exc. GST)
$121.17
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $110.15 |
- RS Stock No.:
- 274-1107
- Mfr. Part No.:
- RE0360-10
- Brand:
- BM Polyco
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Gloves Electricians Class 0 36cm Long -
- Gloves Electricians Class 00 36cm Long -
- Polyco Healthline Electricians Gloves Yellow Latex Electrical...
- Gloves Latex Ins Glove Class 0 - Size 10
- Gauntlet Electricians Class 4 41cm Latex
- Polyco Healthline Electricians Gloves Yellow Latex Electrical...
- Glove Latex Insulating class 0 14" Lengt
- Rubber Insulating Glove Class 0 Type I 1