Gloves Electricians Class 00 36cm Long -
- RS Stock No.:
- 274-1104
- Mfr. Part No.:
- RE00360-09
- Brand:
- BM Polyco
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$89.59
(exc. GST)
$98.55
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $89.59 |
- RS Stock No.:
- 274-1104
- Mfr. Part No.:
- RE00360-09
- Brand:
- BM Polyco
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Gloves Electricians Class 0 36cm Long -
- Polyco Healthline Electricians Gloves Yellow Latex Electrical...
- Gauntlet Electricians Class 4 41cm Latex
- Polyco Healthline Grey Leather Electrical Electricians Gloves, Size 9
- Gloves Alphatec Fully Coated 12in Long -
- Penta Orange Electrical Protection Electrical Insulating Gloves, Size 9
- Gloves Latex Ins Glove Class 0 - Size 9
- Polyco Healthline Electricians Gloves Yellow Latex Electrical...