RS PRO Brown Work Gloves

Subtotal (1 pair)*

$76.75

(exc. GST)

$84.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 26 October 2026
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$76.75

*price indicative

RS Stock No.:
273-5537
Mfr. Part No.:
L6-322-V
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Colour

Brown

Resistance Features

Safety

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy