RS PRO Brown Chrome Leather Work Gloves
- RS Stock No.:
- 273-5533
- Mfr. Part No.:
- L6-318-ADAP-DV
- Brand:
- RS PRO
Subtotal (1 pair)*
$91.60
(exc. GST)
$100.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $91.60 |
*price indicative
- RS Stock No.:
- 273-5533
- Mfr. Part No.:
- L6-318-ADAP-DV
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Lining Material | Aramid | |
| Material | Chrome Leather | |
| Colour | Brown | |
| Resistance Features | Safety | |
| Safety Standard | EN 407:2004, EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Number of Gloves | 1 | |
| Series | RS PRO | |
| Standards/Approvals | EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Lining Material Aramid | ||
Material Chrome Leather | ||
Colour Brown | ||
Resistance Features Safety | ||
Safety Standard EN 407:2004, EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Number of Gloves 1 | ||
Series RS PRO | ||
Standards/Approvals EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
Related links
- RS PRO L6-318-V Brown Chrome Leather Work Gloves
- RS PRO L6-318-AB-VCB Brown Chrome Leather Work Gloves
- RS PRO L6-318 Brown Chrome Leather Work Gloves
- RS PRO L6-314-ABA-V Brown Chrome Leather Work Gloves
- RS PRO L6-314-V Brown Chrome Leather Work Gloves
- RS PRO L6-314-ALB-XL-V Brown Chrome Leather Work Gloves
- RS PRO L6-240907DKF Brown Chrome Leather Work Gloves
- RS PRO L6-316 Brown Chrome Leather Work Gloves
