ProGARM 2700 Puncture & Tear Resistant Gloves, Size M
- RS Stock No.:
- 273-1592
- Mfr. Part No.:
- 2700-M
- Brand:
- ProGARM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1592
- Mfr. Part No.:
- 2700-M
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | M | |
| Number of Gloves | 1 | |
| Series | 2700 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size M | ||
Number of Gloves 1 | ||
Series 2700 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Showa 350R Green Polyester Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec EMG211 Grey Size M, Nitrile Coating
- Skytec Idaho Black Nylon Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa 257X Black Polyester Size M,
- Skytec Torq Lightning Black Spandex Size M,
- Skytec Torq Sirocco Black Spandex Size M,
- Skytec EMG768 Black Nylon Size M,
- Showa XC500 Black Stainless Steel Puncture & Tear Resistant Gloves
