Glove TraffiGlove TG5140 Morphic 5 Size
- RS Stock No.:
- 271-7846
- Mfr. Part No.:
- T21-TG5140-09
- Brand:
- Traffi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-7846
- Mfr. Part No.:
- T21-TG5140-09
- Brand:
- Traffi
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Glove Size | 9 | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Glove Size 9 | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi 220 mm
- Catu CG991 Grey Siliconised Leather Glove, Size 9
- Ansell Ringers R-259 Red HPPE Glove Thermoplastic Rubber Coating
- Amphenol Socapex Grey Caplock, Shell Size T21 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Pluglock, Shell Size T21 for use with 38999 Series III Plugs
- Pro Fit G525 Blue Nitrile Glove, Size 9
- Catu CG981 Grey Siliconised Leather Glove, Size 9
- Reldeen G601 Blue 45% Cotton Size 9
