RS Better World

NXG C-3010GT Blue Stainless Steel Fibre Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$315.32

(exc. GST)

$346.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$26.277$315.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-2016
Mfr. Part No.:
C-3010B-10
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

10

Lining Material

Yarn

Material

Stainless Steel Fibre

Colour

Blue

Resistance Features

Cut Resistant

Coating

Nitrile

Series

C-3010GT

Safety Standard

AS, EN 388:2016, NZS

Number of Gloves

24

Standards/Approvals

CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG heavy duty cut level glove design for food industry to ensure exceptional protection with comfort. NXG is higher cut resistance and lightweight glove format to ensure maximum dexterity and comfort.

FDA approved

13 gauge cut Level F glove

Stainless steel fibre

Excellent fit, dexterity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy