Unilite UG-TW1 Black Polyester Waterproof Gloves, Size 9, Silicon Coating

Subtotal (1 pair)*

$76.70

(exc. GST)

$84.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$76.70

*price indicative

RS Stock No.:
267-5651
Mfr. Part No.:
UG-TW1-L
Brand:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Size

9

Product Type

Waterproof Gloves

Material

Polyester

Colour

Black

EN 388 Blade

Yes

Number of Gloves

1

Safety Standard

EN

Series

UG-TW1

Resistance Features

Cold Resistant

Coating

Silicon

Standards/Approvals

EN388:2016+A1:2018, EN ISO 21420:2020, EN511:2006

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unilite warm thermal waterproof gloves are made from rPET polyester yarn that has been extruded from waste plastic bottles. The superior quality full grain goat leather makes these gloves suitable for use in cold & wet environments due to waterproof H

ƒReflective silver strips for added visibility

ƒElasticated 360˚ wrist for a secure warm fit

ƒErgonomically designed for improved dexterity

ƒTouch screen technology in the thumb & index finger

ƒEN388:2016 mechanical hazard protection: 2X32B - cut level B

ƒEN511:2006 protection against Cold hazards - 22X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy