Traffi Red Cotton Waterproof Gloves, Size 7, NBR Coating
- RS Stock No.:
- 265-8408
- Mfr. Part No.:
- TG1500-07-PK
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$184.29
(exc. GST)
$202.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.429 | $184.29 |
*price indicative
- RS Stock No.:
- 265-8408
- Mfr. Part No.:
- TG1500-07-PK
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Waterproof Gloves | |
| Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388:2016 | |
| Coating | NBR | |
| Number of Gloves | 10 | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Waterproof Gloves | ||
Material Cotton | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388:2016 | ||
Coating NBR | ||
Number of Gloves 10 | ||
Resistance Features Oil Grip, Oil Repellent | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG1500 is a light weight glove designed to protect against chemicals and solvent handling. These gloves are fully waterproof and also provides superior grip in wet and oily conditions, with high durability. These gloves are ideal for use in construction, agriculture and dripping process.
Unique blended compound combines good fit and strength and great permeation protection
Protective glove to EN374-3 viruses
Double coated for extended wear life
Oil resistant with extra chemical protection
Related links
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Traffi Red Nylon Waterproof Gloves NBR Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi Traffi Red Nylon Waterproof Gloves NBR Coating
- Traffi Traffi Red Nylon Waterproof Gloves NBR Coating
