Traffi X-Dura Red Nylon Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

$40.24

(exc. GST)

$44.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.024$40.24

*price indicative

RS Stock No.:
264-9754
Mfr. Part No.:
TG1220-08-PK
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

8

Product Type

Work Gloves

Material

Nylon

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ASTM ANSI CUT LEVEL A1, EN 388:2016

Resistance Features

Abrasion Resistant

Series

X-Dura

Coating

Polyurethane

Number of Gloves

20

Standards/Approvals

EN 388 3X21A

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi lightweight PU glove with 3 exposed fingertips for improved dexterity. Good level of abrasion resistance for use in dry conditions. The close fitting design and good grip makes it an ideal choice for general handling tasks.

3 open fingertips for enhanced dexterity and detail tasks

Durable X-Dura PU coating

Lightweight and breathable liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy