Unigloves UCHG300 Green Latex Disposable Gloves, Size S
- RS Stock No.:
- 264-6998
- Mfr. Part No.:
- UCHG3002G
- Brand:
- Unigloves
Subtotal (1 pack of 144 pairs)*
$196.27
(exc. GST)
$215.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 144 + | $1.363 | $196.27 |
*price indicative
- RS Stock No.:
- 264-6998
- Mfr. Part No.:
- UCHG3002G
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Latex | |
| Colour | Green | |
| Number of Gloves | 24 | |
| Series | UCHG300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Latex | ||
Colour Green | ||
Number of Gloves 24 | ||
Series UCHG300 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves Ideal for color coding in food and cleaning along with healthcare environments. Soft flock lining helps keep hands feeling cool and dry. Suitable for those with latex allergies and contact with all food types. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Diamond textured palms and fingertips provide improved grip particularly when working in wet or oily conditions.
Lightweight construction provides good tactile sensitivity with reduced cost
Anatomically shaped and tapered at the wrist
Available in four colors
Cotton flock lined and Free from powder
Gloves length is 300 mm with Thickness is 0.25 mm
Weight of gloves is 20.0 g
