Unigloves 290B Black Polyester (Liner) Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 264-6798
- Mfr. Part No.:
- 290B-08
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$25.96
(exc. GST)
$28.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.596 | $25.96 |
*price indicative
- RS Stock No.:
- 264-6798
- Mfr. Part No.:
- 290B-08
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner) | |
| Colour | Black | |
| Safety Standard | EN 388 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Series | 290B | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester (Liner) | ||
Colour Black | ||
Safety Standard EN 388 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Series 290B | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves offers a flexible close fit and a high level of dexterity and comfort for handling small parts. Breathable PU gives wearer optimal comfort and allows the hand to breath and prevents perspiration. It has extend the life of the glove and protect the wearer.
Medium weight seamless polyester liner
Breathable palm coating available
Abrasion resistant feature are added
Polyurethane palm coating available
Offers excellent dry grip
Related links
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290B Black Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
