RS PRO Blue Nitrile Work Gloves
- RS Stock No.:
- 253-5170
- Mfr. Part No.:
- LN250B-10
- Brand:
- RS PRO
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 253-5170
- Mfr. Part No.:
- LN250B-10
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Heavy-Duty Nitrile Coated Work Glove
Introducing the range of RS PRO Nitrile Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks and much more. These heavy-duty durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Blue Nitrile Work Gloves, Size 10
- RS PRO Blue Nitrile Glove, Size 10
- RS PRO RS PRO Blue Nitrile Glove Uncoated Coating
- Mapa Light Blue Nitrile Work Gloves, Size 10
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 10
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
