DNC GR01 Grey Work Gloves, Size 8
- RS Stock No.:
- 249-3802
- Mfr. Part No.:
- GR01 Nature M
- Brand:
- DNC
Subtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.21 |
*price indicative
- RS Stock No.:
- 249-3802
- Mfr. Part No.:
- GR01 Nature M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 3132 | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388 | |
| Number of Gloves | 1 | |
| Series | GR01 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Gloves | ||
Size 8 | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 3132 | ||
Resistance Features General Purpose | ||
Safety Standard EN 388 | ||
Number of Gloves 1 | ||
Series GR01 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GR01 series is a premium quality natural cow grain leather glove. The glove comes with wing thumb, stitch-free palm for increased durability and colour coded cuff for size identification.
Suitable for general purpose handling mining, steel fabrication, automotive, construction
Also available for engineering, shipping, smelters and foundries
Related links
- DNC GR01 Grey Work Gloves, Size 11
- DNC GR01 Grey Work Gloves, Size 9
- DNC GR01 Grey Work Gloves, Size 7
- DNC GR01 Grey Work Gloves, Size 10
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN33 Blue Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
