DNC GN33 Blue Cotton, Polyester Work Gloves, Size 10, Nitrile Coating

Subtotal (1 unit)*

$4.02

(exc. GST)

$4.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.02

*price indicative

RS Stock No.:
249-3788
Mfr. Part No.:
GN33 Blue/Nature XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

10

Product Type

Work Gloves

Material

Cotton, Polyester

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388

Resistance Features

General Purpose

Number of Gloves

2

Coating

Nitrile

Series

GN33

Standards/Approvals

CE

COO (Country of Origin):
CN
The DNC GN33 series is a polyester cotton interlock liner glove with knitted wrist for hygiene and comfort, med-weight blue nitrile fully dipped. Alternative to leather gloves in wet or liquid handling environments. Good abrasion resistance and grip in dry, wet and oily conditions.

Suitable for general purpose wear for assembly, general maintenance and warehousing , Foundry/Fabrication, waste management, chemical handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy