DNC GN32 Blue Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 249-3782
- Mfr. Part No.:
- GN32 Blue/Nature L
- Brand:
- DNC
Subtotal (1 unit)*
$4.02
(exc. GST)
$4.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.02 |
*price indicative
- RS Stock No.:
- 249-3782
- Mfr. Part No.:
- GN32 Blue/Nature L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | 4121 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Series | GN32 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 9 | ||
Product Type Work Gloves | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 4121 | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Series GN32 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN32 series is a 100% cotton jersey liner with knitted wrist for hygiene and comfort, med-weight blue nitrile 3/4 dipped. Alternative to leather gloves in wet or liquid handling environments. Good abrasion resistance and grip, wet and oily conditions.
Suitable for general purpose wear for assembly, general maintenance and warehousing
- RS Stock No. 2493781
- Mfr. Part No. GN32 Blue/Nature 2XL
Each
$4.02
- RS Stock No. 2493784
- Mfr. Part No. GN32 Blue/Nature XL
Each
$4.02
- RS Stock No. 2493783
- Mfr. Part No. GN32 Blue/Nature M
Each
$4.02
- RS Stock No. 2493766
- Mfr. Part No. GN08 Black/Black L
Each
$3.79
Related links
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN33 Blue Cotton Size 9, Nitrile Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GL05 Green Cotton Size 9, Latex Coating
- DNC GN33 Blue Work Gloves Nitrile Coating












