Ansell 97-012 Orange Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 248-7316
- Mfr. Part No.:
- 97012070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7316
- Mfr. Part No.:
- 97012070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | 97-012 | |
| Safety Standard | ANSI, ANSI ABR 3 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series 97-012 | ||
Safety Standard ANSI, ANSI ABR 3 | ||
Resistance Features General Purpose | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- LK
Ansell Work Gloves - 97012070
This general-purpose glove is designed for a variety of industrial applications, offering excellent hand protection for workers in demanding environments. Crafted from nylon with a nitrile coating, these gloves combine comfort with durability, making them suitable for use across different tasks and conditions.
Features & Benefits
• Enhanced visibility palm and back for low-light conditions
• Nitrile coating ensures grip on wet and dry surfaces
• 15-gauge liner promotes dexterity and comfort
• Ergonomic design reduces hand fatigue during prolonged use
• Silicone-free construction prevents surface defects
• Designed to meet EN388 safety standards for protection
Applications
• Suitable for operating heavy machinery and vehicle maintenance
• Applicable in chemical and hydraulic repair tasks
• Can be used for positioning and product inspection activities
• Often employed in shipping, loading, and hauling processes
• Ideal for maintenance tasks in mining and conveyor systems
What makes the glove suitable for low-light conditions?
The glove features an extra visibility palm and back, enhancing safety in darker environments by ensuring that hands remain visible to others while working.
How does the nitrile coating benefit users?
The nitrile coating provides a reliable grip on both wet and dry surfaces, enhancing the user's control and safety while handling equipment or materials.
What characteristics ensure comfort during extended use?
The glove includes a breathable 15-gauge liner, which allows for air circulation and moisture control, keeping hands dry and comfortable throughout the workday.
Can these gloves prevent damage to delicate surfaces?
Yes, being silicone-free, these gloves are designed to prevent any potential surface defects, making them safe for use with delicate materials.
What industries commonly utilise these gloves?
These gloves are favoured in industries such as automation, electronics, and mechanical engineering, offering protection in a variety of task-specific environments.
Related links
- Ansell 97-012 Orange Nylon Work Gloves Nitrile Coating
- Ansell 97-012 Orange Nylon Work Gloves Nitrile Coating
- Ansell 97-012 Orange Nylon Work Gloves Nitrile Coating
- Ansell 97-012 Orange Nylon Work Gloves Nitrile Coating
- Ansell 58-270 Grey Nitrile Size 7, Nitrile Coating
- Ansell 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-100 Grey Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 7, Nitrile Coating
