FRONTIER Black Nitrile Rubber Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 247-8532
- Mfr. Part No.:
- FRIGUANC5BK000S
- Brand:
- FRONTIER
Subtotal (1 pair)*
$11.49
(exc. GST)
$12.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.49 |
*price indicative
- RS Stock No.:
- 247-8532
- Mfr. Part No.:
- FRIGUANC5BK000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Puncture Yes | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FRONTIER iguana C5 glove has Cut level 5 protection. Puncture level 3 protection, seamless 13 gauge shell for enhanced dexterity. Micro foam nitrile coat for superior wet and oily grip. Air capillaries provide enhanced padding and vibration.
Size small
Color black
Pack quantity 12
Related links
- FRONTIER Black Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- FRONTIER COHYBRIDZGY Grey Nitrile Work Gloves Nitrile Foam Coating
- DNC GN03 Black Size 7, Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- FRONTIER IGUANA C5 Lime Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Honeywell Safety FlexMech Black Size 7, Nitrile Foam Coating
