FRONTIER Orange Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 247-8442
- Mfr. Part No.:
- COIMPMECHOY000M
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$261.78
(exc. GST)
$287.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $43.63 | $261.78 |
*price indicative
- RS Stock No.:
- 247-8442
- Mfr. Part No.:
- COIMPMECHOY000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Synthetic Leather | |
| Colour | Orange | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Synthetic Leather | ||
Colour Orange | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO IP glove has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Silicon grip for enhanced performance in wet and dry conditions. Raised TPR on fingers & knuckle area to reduce impacts, scrapes & pinches. Perforated forchettes for increased coolness and air flow.
Size medium
Hi Vis piping for improved low light visibility
Hi Vis colour for increased day time visibility
Four way stretch spandex for full movement
ID tag for personalised identification
Related links
- FRONTIER Orange Synthetic Leather Work Gloves, Size 10
- FRONTIER Orange Synthetic Leather Work Gloves, Size 11
- FRONTIER Orange Synthetic Leather Work Gloves Silicon, TPR Coating
- Tegera TEGERA Black Size 8
- Tegera 322 Black Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 8
- Maxisafe GRS235 Black Synthetic Leather Work Gloves, Size 8
