FRONTIER COBLKMECHFL Grey Synthetic Leather Work Gloves, Size 9, Synthetic Leather Coating
- RS Stock No.:
- 247-8420
- Mfr. Part No.:
- COBLKMECHFL000L
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$309.24
(exc. GST)
$340.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $51.54 | $309.24 |
*price indicative
- RS Stock No.:
- 247-8420
- Mfr. Part No.:
- COBLKMECHFL000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2003, EN 388:2016 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 6 | |
| Series | COBLKMECHFL | |
| Coating | Synthetic Leather | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2003, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2003, EN 388:2016 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 6 | ||
Series COBLKMECHFL | ||
Coating Synthetic Leather | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2003, EN 388:2016 | ||
- COO (Country of Origin):
- HK
The FRONTIER BLACKWATER C5 palm glove has stretch spandex shell with fourchettes provides breathability, easy movement & comfortable fit. Neoprene wrist with impact resistance for extra protection, thumb crotch reinforcement provides extreme durability.
Synthetic leather palm with CUT 5 palm resistance
Reinforced textured palm pads and fingertips
Size large
Pack quantity 6
Related links
- FRONTIER COBLKMECHFL Grey Synthetic Leather Work Gloves Synthetic Leather Coating
- FRONTIER COBLKMECHFL Grey Synthetic Leather Palm Work Gloves Synthetic Leather Coating
- FRONTIER COBLKMECHFL Grey Synthetic Leather Work Gloves, Size 11
- DeWALT Black Neoprene Size 9, Synthetic Leather Coating
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera 322 Black Size 9
- Tegera TEGERA Black Size 9
- SIP Protection Head-to-toe Black Size 9, Rubber PVC Coating
