Maxisafe GNN203 Green Nitrile Rubber Work Gloves, Size 10, Nitrile, Polyurethane Coating
- RS Stock No.:
- 241-5433
- Mfr. Part No.:
- GNN203-10
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$283.91
(exc. GST)
$312.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $283.91 | $23.659 |
*price indicative
- RS Stock No.:
- 241-5433
- Mfr. Part No.:
- GNN203-10
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Nitrile Rubber | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 374, EN 388 | |
| Series | GNN203 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile, Polyurethane | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Nitrile Rubber | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 374, EN 388 | ||
Series GNN203 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile, Polyurethane | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Maxisafe G-FORCE chembarrier chemical gloves, 30 cm long with non-slip grip is only applied where it is actually needed in the palm area to ensure flexibility isn't compromised. Designed for chemical handling, transportation, mining & gas industry, refining & petrochemical plants.
Extra-large(XL) size chemical restant gloves
Maximum dexterity in wet and dry conditions
Splash resistant to chemicals
Excellent resistance to hydrocarbons and caustics
Related links
- Maxisafe GNN203 Green Nitrile Work Gloves Nitrile, Polyurethane Coating
- Maxisafe GNN203 Green Nitrile Work Gloves Nitrile, Polyurethane Coating
- Maxisafe GNN203 Green Nitrile Work Gloves Nitrile, Polyurethane Coating
- Maxisafe GNN203 Green Nitrile Work Gloves Nitrile, Polyurethane Coating
- Maxisafe Green Lycra Size 10 Polyurethane Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Maxisafe Black Size 10, Nitrile Micro-Foam Coating
- Maxisafe Green Lycra Size 7 Polyurethane Coating
