Maxisafe Black, Red Lycra, Nylon Work Gloves, Latex Coating
- RS Stock No.:
- 241-5416
- Mfr. Part No.:
- GNL156-11
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$63.25
(exc. GST)
$69.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $63.25 | $5.271 |
*price indicative
- RS Stock No.:
- 241-5416
- Mfr. Part No.:
- GNL156-11
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Material | Lycra, Nylon | |
| Colour | Black, Red | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Material Lycra, Nylon | ||
Colour Black, Red | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Maxisafe RED-KNIGHT latex grip master synthetic coated gloves for grip and flexibility with touch screen compatible for use on most screens, tablets and mobile phones. Designed to use for general purpose applications, also for civil construction & building industry, logistics and warehousing, steel & metal handling, automotive industry.
2XL size synthetic coated gloves
13 gauge seamless nylon/lycra provides good dexterity and breathability
Grip master latex palm coating technology grip
Excellent abrasion and puncture resistance
Lycra provides stretch and a closely fitting glove
Related links
- Maxisafe Black Nylon Work Gloves Latex Coating
- Maxisafe Black Nylon Work Gloves Latex Coating
- Maxisafe Black Nylon Work Gloves Latex Coating
- Maxisafe Gripmaster Black Nylon Work Gloves Latex Coating
- Maxisafe Black Nylon Work Gloves Polyurethane Coating
- Maxisafe GNN192 Black Lycra Size 2XL, Nitrile Coating
- Maxisafe Green Lycra Size 11 Polyurethane Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
