Hexarmor 7102 Blue Fibreglass, Polyethylene Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

$66.82

(exc. GST)

$73.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$66.82

*price indicative

RS Stock No.:
237-4539
Mfr. Part No.:
710209
Brand:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Gloves

Size

9

Material

Fibreglass, Polyethylene

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

No

Series

7102

Number of Gloves

2

Coating

Nitrile

Resistance Features

Cut Resistant

Standards/Approvals

CE

COO (Country of Origin):
CN
The Uvex Rig Lizard Fluid series is purpose-built to provide maximum grip in tough situations - with over five grip options for water, oils, muds, and lubricants. The glove is also equipped with our highly flexible IR-X Impact Exoskeleton, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment.

Protects hands from smash and pinch injuries

Great grip in water, oil, mud and lubricants

Offers cold weather protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy