uvex Rig Lizard 2025X Yellow Super Fabric Gloves, Size 7
- RS Stock No.:
- 237-4384
- Mfr. Part No.:
- 2025X07
- Brand:
- uvex
Subtotal (1 pair)*
$102.78
(exc. GST)
$113.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $102.78 |
*price indicative
- RS Stock No.:
- 237-4384
- Mfr. Part No.:
- 2025X07
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Super Fabric | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407 | |
| Resistance Features | Cut Resistant | |
| Series | Rig Lizard 2025X | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 7 | ||
Product Type Gloves | ||
Material Super Fabric | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 407 | ||
Resistance Features Cut Resistant | ||
Series Rig Lizard 2025X | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ID
The Uvex Rig Lizard 2025X series of Safety gloves are purpose-built to provide maximum grip in tough situations – with over five grip options for water, oils, muds, and lubricants. Each glove is also equipped with our highly flexible IR-X® Impact Exoskeleton™, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard® the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment.
Elastic cuff for a comfortable fit, size 7/S
Hi-vis colour on back-of-hand
Durable TP-X+® palm with reinforced stitching provides superior wet/dry grip and abrasion resistance
High dexterity and reinforced thumb crotch patch
Related links
- IWIS Rig Lizard 2025X Yellow Super Fabric Glove, Size 6
- IWIS Rig Lizard 2025X Yellow Super Fabric Glove, Size 8
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 10
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 9
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 11
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 12
- Hexarmor Rig Lizard Green Size 7, Nitrile Coating
- Hexarmor Rig Lizard Green Size 12, Nitrile Coating
