Pro-Val NITRILE 46'S Green Nitrile Rubber (NBR) Work Gloves, Size 8, Nitrile Coating

Subtotal (1 bag of 12 units)*

$223.68

(exc. GST)

$246.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$223.68$18.64

*price indicative

RS Stock No.:
235-2939
Mfr. Part No.:
41263
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Work Gloves

Size

8

Material

Nitrile Rubber (NBR)

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

No

Number of Gloves

12

Series

NITRILE 46'S

Resistance Features

General Purpose

Coating

Nitrile

Standards/Approvals

CE

COO (Country of Origin):
LK
The RCR International's nitrile 46’s are a high quality green nitrile unlined heavy duty glove. As extra long elbow gloves, these provide 46cm in length of protection. Strong and durable, with excellent resistance to a wide range of chemicals, including petroleum-based solvents, oils and greases. Due to their thickness of 0.55mm they provide excellent protection against abrasion and snags.

Unlined, pebble grip nitrile based gloves of size 8

Latex free gloves, ideal for latex allergy sufferers

Extra long 46cm in length and 0.55mm thickness

Chemical resistance to petroleum based solvents, oils and greases

Excellent cut, puncture and abrasion resistance

Silicon free paint, electronics and food industry friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy