Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 234-8232
- Mfr. Part No.:
- 11754080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8232
- Mfr. Part No.:
- 11754080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Safety Standard | ANSI ABR 6, EN 388:4342B | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant, General Purpose | |
| Series | HyFlex 11-754 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Safety Standard ANSI ABR 6, EN 388:4342B | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant, General Purpose | ||
Series HyFlex 11-754 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Cut Resistant Gloves - 11754100
This cut-resistant glove is designed to offer protection in environments where cutting hazards are prevalent. Engineered with INTERCEPT™ Cut Resistance Technology, these gloves meet ANSI A4 and EN ISO D standards, ensuring a high level of cut resistance. They provide users with both safety and comfort, making them suitable for various industrial applications.
Features & Benefits
• High cut resistance protects against lacerations and workplace injuries
• Nylon liner enhances flexibility and tactile sensitivity
• Polyurethane coating increases grip and durability
• Lightweight design reduces hand fatigue during extended use
• Certified skin-friendly for safe daily wear
• Touchscreen-compatible for seamless interaction with devices
Applications
• Suitable for assembly and inspection of components
• Often employed in the automotive and machinery industries
• Can be used for fastening parts in mechanical tasks
• Applicable in metal fabrication processes
• Frequently utilised during the final assembly of materials
What level of protection do these gloves provide against cutting hazards?
These gloves meet ANSI cut level D and EN ISO D standards, offering robust protection against lacerations in various work settings.
Are these gloves suitable for touchscreen devices?
Yes, the design incorporates a touchscreen-compatible feature, allowing users to operate devices without removing the gloves.
How do these gloves ensure comfort during long working hours?
The ultralight formulation and fitted design reduce hand fatigue, making them ideal for prolonged use in demanding tasks.
Can these gloves be used in hot conditions?
While they provide excellent cut resistance, these gloves are not rated for thermal protection or high-temperature applications.
- RS Stock No. 2510977
- Mfr. Part No. 6000407
1 Pair
$271.79
- RS Stock No. 2820960
- Mfr. Part No. VE510NO08
Each
$12.783
- RS Stock No. 0838474
- Mfr. Part No. 11584080
1 Box of 12 Pair(s)
$441.36
Related links
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-427 Grey Fibreglass Size 8 Polyurethane Coating












