- RS Stock No.:
- 234-8225
- Mfr. Part No.:
- 11561080
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 234-8225
- Mfr. Part No.:
- 11561080
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Ansell industrial safety gloves are 100% more durable than nearest competitors, with FORTIX Abrasion Resistance Technology. They are also light and thin, making them flexible, yet protective. Dermatest and Oeko-Tex certification ensures these PPE gloves are skin friendly and free of harmful substances.
EN and ANSI level 4 abrasion resistance
INTERCEPT Cut Resistance: Better hand protection and workplace safety
INTERCEPT Cut Resistance: Better hand protection and workplace safety
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Glove Material | Ansell INTERCEPT Technology (Liner) |
Main Colour of Glove | Blue |
Glove Coating | Nitrile |
Number of Gloves | 12Pairs |
Range | HyFlex |
Related links
- Ansell HyFlex Blue Ansell INTERCEPT Technology (Liner) Work Gloves...
- Ansell HyFlex Blue Ansell INTERCEPT Technology (Liner) Work Gloves...
- Ansell HyFlex Blue Ansell INTERCEPT Technology (Liner) Work Gloves...
- Ansell HyFlex Blue Ansell INTERCEPT Technology (Liner) Work Gloves...
- Ansell HyFlex Blue Ansell INTERCEPT Technology (Liner) Work Gloves...
- Ansell HyFlex Blue Ansell INTERCEPT Technology (Liner) Work Gloves...
- Ansell HyFlex Blue Ansell INTERCEPT Technology (Liner) Work Gloves...
- Ansell Work Gloves