Tornado Argent Grey Yarn Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 230-0629
- Mfr. Part No.:
- TAR25-07
- Brand:
- Tornado
Subtotal (1 pair)*
$20.82
(exc. GST)
$22.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 17 unit(s) shipping from 09 November 2026
- Final 698 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.82 |
*price indicative
- RS Stock No.:
- 230-0629
- Mfr. Part No.:
- TAR25-07
- Brand:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | Argent | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series Argent | ||
Coating Polyurethane | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado argent gloves combines tornados unique high density and clean polyurethane coatings, with an extremely high cut resistance rating which results in a market-leading glove for high risk handling operations. A popular choice across a wide spectrum of industries including the glass sector where it is approved for handling soft-coat glass. Sharp edges encountered in automotive manufacturing, aerospace, engineering, recycling and other high-risk industries can be met with confidence whilst wearing this glove. It comes in size 7 and its CPU technology protects skin from irritants.
Provides excellent comfort & dexterity for tactile handling
Level 'D' cut resistant to EN388:2016
HDPu coating extends product life to reduce costs
Anti-bacterial technology for hand hygiene
- RS Stock No. 2300555
- Mfr. Part No. AUR01-09
1 Pair
$33.41
- RS Stock No. 2493728
- Mfr. Part No. GC21 Grey /Grey S
Each
$7.60
- RS Stock No. 0766100
- Mfr. Part No. SHOXC5203
1 Pair
$49.38
- RS Stock No. 2493726
- Mfr. Part No. GC21 Grey /Grey L
Each
$8.21












