Ansell HyFlex 74-45 White Dyneema Cut Resistant Gloves, Size 11
- RS Stock No.:
- 223-3812
- Mfr. Part No.:
- 74045110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-3812
- Mfr. Part No.:
- 74045110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Dyneema | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | HyFlex 74-45 | |
| Safety Standard | ANSI ABR 4, EN 388:2016 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Dyneema | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series HyFlex 74-45 | ||
Safety Standard ANSI ABR 4, EN 388:2016 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LK
Ansell Cut Resistant Glove, size 7, Dyneema Material - 74045070
This cut resistant glove is designed for enhanced safety and comfort in various work environments. The HyFlex series gloves are crafted from Dyneema, offering exceptional dexterity and abrasion resistance. Each pack contains 12 pairs, delivering reliable hand protection suited for industrial applications.
Features & Benefits
• Engineered with DSM Dyneema for maximum cut protection
• Lightweight design ensures improved dexterity and comfort
• Can be worn as a liner beneath heavier gloves
• Complies with food handling standards for added versatility
• Suitable for varying glove sizes from 6 to 11
• High-performance standards make them ideal for mechanical tasks
Applications
• Used for tasks involving the handling of sharp objects
• Ideal for knife handling in food processing environments
• Suitable for changing and cleaning slicer blades in supermarkets
• Recommended for the safe handling of glass items in industrial settings
The Ansell HyFlex 74-045 series gloves has high-level of cut protection and has good comfort and is lightweight. It provide superior dexterity and can be used as a liner under another glove. It is used in food processing industries and is 11 in size with
What makes these gloves suitable for food processing applications?
DSM Dyneema core and high-strength outer wrap
Excellent protection from cuts
Comfortable fit with the protection of a heavyweight glove
The gloves meet UK food handling requirements, ensuring compliance and safety when in contact with food products. Their Dyneema material reduces the risk of cuts and abrasions while providing comfort for prolonged use.
How does the cut protection level compare to other gloves?
They offer EN388 rated cut protection, specifically classifying cuts with both coup and TDM-100 tests, ensuring superior safety against sharp blades and edges.
Can these gloves be used alongside other PPE?
Yes, they are designed to function effectively as a liner under heavier safety gloves, maintaining dexterity while adding an additional layer of cut protection.
How do these gloves maintain durability despite their lightweight nature?
The gloves feature a high-strength outer wrap around a Dyneema core, balancing flexibility with robust protection, enabling them to withstand wear and tear in demanding environments.
Related links
- Ansell HyFlex 74-45 White Dyneema Cut Resistant Gloves, Size 8
- Ansell HyFlex 74-45 White Dyneema Cut Resistant Gloves, Size 7
- Ansell HyFlex 74-45 White Dyneema Cut Resistant Gloves, Size 9
- Ansell HyFlex 74-500 Blue HPPE Size 11
- Ansell HyFlex 74-718 Blue Dyneema Size 8
- Ansell HyFlex 74-718 Blue Dyneema Size 7
- Ansell HyFlex 11-939 Black Size 11, Nitrile Foam Coating
- Ansell HyFlex 74-500 Blue HPPE Size 6
