Ansell HyFlex 11-939 Black, Grey Nitrile Rubber Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 box of 12 units)*

$210.95

(exc. GST)

$232.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Box(es)
Per Box
Per unit*
1 +$210.95$17.579

*price indicative

RS Stock No.:
217-4929
Mfr. Part No.:
11939090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

X

Number of Gloves

24

Safety Standard

ANSI ABR 4, EN

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Cut Resistant

Series

HyFlex 11-939

EN 374 Chemical

No

Standards/Approvals

CE EN ISO 21420:2020

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Cut Resistant Gloves - 11939060


This product type is a cut-resistant glove designed for use in various industrial settings. These gloves provide essential hand protection against cuts and abrasions while ensuring comfort and dexterity. Constructed from Dyneema, these gloves offer robust safety features ideal for professionals in demanding environments.

Features & Benefits


• EN388 certificated for high cut resistance against sharp objects

• Foam nitrile coating enhances grip and repels liquids

• Lightweight, 18-gauge design facilitates superior dexterity

• Reinforced thumb crotch provides reliable durability

• Advanced RIPEL™ technology protects from oils and chemicals

• Ergonomically designed to reduce hand fatigue during extended use

Applications


• Suitable for assembly and inspection of mechanical components

• Often employed in automotive and machinery maintenance tasks

• Can be used for handling sharp metal parts in fabrication

• Applicable in warehousing for picking and sorting activities

• Ideal for tasks in agricultural settings requiring hand protection

What makes the glove suitable for industrial environments?


The glove's construction with Dyneema offers high cut resistance, ensuring safety during tasks involving sharp objects, while the foam nitrile coating provides a secure grip and repels moisture and oils.

How do these gloves enhance comfort during prolonged use?


The gloves incorporate ERGOFORM™ Technology and ZONZ™ Comfort Fit, which work together to reduce hand fatigue and improve fit, ensuring comfort even during extended shifts.

What maintenance is required to ensure longevity?


Regularly inspecting the gloves for wear and cleaning them with mild soap and water will help maintain their condition. Avoid using harsh chemicals that might degrade the material.

Can these gloves be used in wet environments?


Yes, the foam nitrile coating offers liquid repellence, making them suitable for use in environments where contact with oils or other liquids may occur.

Are these gloves suitable for electrical work?


While designed for cut and abrasion resistance, they are not specifically insulated for electrical work and should not be used where electrical hazards are a concern.

1 Box of 12
$210.95
1 Box of 12
$335.65
1 Box of 12
$271.15
1 Box of 12
$210.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy