Lebon Protection Polywhite White Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 210-1314
- Mfr. Part No.:
- POLYWHITE/10
- Brand:
- Lebon Protection
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-1314
- Mfr. Part No.:
- POLYWHITE/10
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | CE, notified body n°0321 4 1 3 1 x X | |
| Series | Polywhite | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard CE, notified body n°0321 4 1 3 1 x X | ||
Series Polywhite | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection Polywhite Seamless knitted glove in 100% white texturized polyamide. White polyurethane coating on palm and fingertips.
EN 388:2016
Resistance to abrasion 4/4
Blade cut resistance 1/5
Tear resistance 3/4
Puncture resistance 1/4
Blade cut resistance according to ISO 13997 X
Related links
- Lebon Protection Polywhite White Polyurethane Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyurethane Abrasion Resistant Work Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Abrasion Resistant Gloves Polyurethane Coating
- Lebon Protection GTNC/PE White Polyamide Glove Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 10, Polyurethane Coating
- Lebon Protection SKINFIT/SD-10 Beige Elastane Size 10, Polyurethane Coating
- Lebon Protection METALFIT Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
