Polyco Healthline Grip It Green Nitrile Rubber Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 124-0687
- Mfr. Part No.:
- GIOG1/10
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$23.78
(exc. GST)
$26.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.78 |
*price indicative
- RS Stock No.:
- 124-0687
- Mfr. Part No.:
- GIOG1/10
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 20 | |
| Series | Grip It | |
| Safety Standard | No | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 20 | ||
Series Grip It | ||
Safety Standard No | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Grip It Oil Gauntlet C1
Grip It Oil C1Gauntlet provides you with an excellent grip especially within oily environments. The gauntlets are a dual coated chemical resistant with two layers of nitrile giving you a safe comfortable fit. The first layer of the glove is a seamless knitted liner which is hard wearing and allows freedom of movement. The second layer has a palm coating of nitrile infused with micro-foam bubbles adding to the grip which is highly resistant to oil and fluid. With the abrasion resistance, you have a durable glove with a long life expectancy.
FEATURES and BENEFITS:
Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer –seamless, knitted, soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip
Maximum grip – with oil and wet conditions
Excellent protection
TYPICAL APPLICATIONS:
Engineering
Chemical handling
Automotive maintenance and repair
Agricultural work
Manufacturing
Printing
General assembly
Local authority
Cleaning and janitorial
Standards
EN 388, EN 374-2, EN 374-3
- RS Stock No. 1240683
- Mfr. Part No. GIO/10
1 Pair
$12.46
- RS Stock No. 1240685
- Mfr. Part No. GIOG1/08
1 Pair
$21.94
- RS Stock No. 1240681
- Mfr. Part No. GIO/08
1 Pair
$12.46
- RS Stock No. 1240684
- Mfr. Part No. GIO/11
1 Pair
$12.46
Related links
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Daytona Yellow Leather Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating












