Hexarmor 60704 Grey, Yellow High Performance Polyethylene, Nylon, Steel Safety Gloves, Size 8, NBR Coating

N

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$483.82

(exc. GST)

$532.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$483.82$40.318

*price indicative

RS Stock No.:
911-640
Mfr. Part No.:
6070408
Brand:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

8

Product Type

Safety Gloves

Material

High Performance Polyethylene, Nylon, Steel

Lining Material

Not Lined

Colour

Grey, Yellow

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

2

Series

60704

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Coating

NBR

Mechanical Hazards EN 388

No

EN 374 Chemical

No

Standards/Approvals

REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hexarmor glove offers Advanced protection with a unique design that prioritises safety and dexterity, making it Ideal for a range of demanding tasks.

18-gauge HPPE/stainless steel/recycled nylon knit Shell ensures 360° level A6 cut protection

High-flex impact technology provides level 2 protection on the back of the hand

Sandy nitrile Palm coating delivers superior grip in dry, oily, or wet conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy