Hexarmor 60704 Grey, Yellow High Performance Polyethylene, Nylon, Steel Safety Gloves, Size 5, NBR Coating
- RS Stock No.:
- 911-637
- Mfr. Part No.:
- 6070405
- Brand:
- Hexarmor
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$483.82
(exc. GST)
$532.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $483.82 | $40.318 |
*price indicative
- RS Stock No.:
- 911-637
- Mfr. Part No.:
- 6070405
- Brand:
- Hexarmor
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Safety Gloves | |
| Size | 5 | |
| Material | High Performance Polyethylene, Nylon, Steel | |
| Lining Material | Not Lined | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | No | |
| Coating | NBR | |
| Series | 60704 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Safety Gloves | ||
Size 5 | ||
Material High Performance Polyethylene, Nylon, Steel | ||
Lining Material Not Lined | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 No | ||
Coating NBR | ||
Series 60704 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
