SAM Z-426 Red Composite Gloves, Size 10
- RS Stock No.:
- 898-987
- Mfr. Part No.:
- Z-426-A10
- Brand:
- SAM
N
Subtotal (1 unit)*
$226.83
(exc. GST)
$249.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.83 |
*price indicative
- RS Stock No.:
- 898-987
- Mfr. Part No.:
- Z-426-A10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Composite | |
| Colour | Red | |
| Resistance Features | Arc Flash, Heat Insulating, Mechanical Protection | |
| Safety Standard | EN 60900 | |
| Series | Z-426 | |
| Number of Gloves | 2 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Gloves | ||
Size 10 | ||
Material Composite | ||
Colour Red | ||
Resistance Features Arc Flash, Heat Insulating, Mechanical Protection | ||
Safety Standard EN 60900 | ||
Series Z-426 | ||
Number of Gloves 2 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM arc-flash 3-in-1 insulating composite gloves provide essential protection for workers, integrating insulation, mechanical resistance, and arc-flash safety into a single design, ensuring maximum safety during electrical tasks.
Insulating properties for safe electrical work
Mechanical protection safeguards hands from physical hazards
Arc-flash capability enhances safety in high-voltage environments
Designed for size 10 - 0, ensuring a comfortable fit
Constructed to comply with EN 60900 standards for reliability
