Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 876-827
- Mfr. Part No.:
- 47403110
- Brand:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
$73.18
(exc. GST)
$80.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $73.18 | $6.098 |
*price indicative
- RS Stock No.:
- 876-827
- Mfr. Part No.:
- 47403110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective leather Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | ActivArmr 47-403 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective leather Gloves | ||
Size 11 | ||
Material Nitrile | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series ActivArmr 47-403 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell ActivArmr is a fully coated glove designed for medium duty tasks that require excellent oil repellence and abrasion resistance. Its cotton lining enhances comfort while maintaining flexibility during use.
Nitrile coating provides superb abrasion and puncture resistance
Cotton lining ensures optimal comfort and flexibility
Elasticated knitwrist delivers a snug fit for added security
Safety cuff design contributes to a reliable grasp
