Traffi TG1180 Red Leather Glove, Size 12, Leather Coating
- RS Stock No.:
- 849-891
- Mfr. Part No.:
- A-TG1180-RD-12
- Brand:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
$400.50
(exc. GST)
$440.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $400.50 | $40.05 |
*price indicative
- RS Stock No.:
- 849-891
- Mfr. Part No.:
- A-TG1180-RD-12
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 12 | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Series | TG1180 | |
| Coating | Leather | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 12 | ||
Lining Material Leather | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Series TG1180 | ||
Coating Leather | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi TIG welding glove is designed for professionals who require exceptional dexterity and durability during precision welding tasks.
Premium goat grain leather Palm offers superior dexterity and tactile sensitivity
Cow split leather cuff enhances durability, protecting against sparks and spatter
Extended cuff length safeguards the wrist and lower forearm during operations
