Traffi TG1070 Red Acrylic Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 849-848
- Mfr. Part No.:
- A-TG1070-RD-6
- Brand:
- Traffi
N
Subtotal (10 pairs, in packs of 10)*
$134.82
(exc. GST)
$148.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $134.82 | $13.482 |
*price indicative
- RS Stock No.:
- 849-848
- Mfr. Part No.:
- A-TG1070-RD-6
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Cold Protection | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI/ISEA 105 | |
| Series | TG1070 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI/ISEA 105:2024 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Cold Protection | ||
Number of Gloves 10 | ||
Safety Standard ANSI/ISEA 105 | ||
Series TG1070 | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI/ISEA 105:2024 | ||
- COO (Country of Origin):
- VN
The Traffi medium weight nitrile foam winter glove designed for cold environments. Featuring a thermal acrylic liner and a soft nitrile foam palm, it provides exceptional warmth, durability, and a secure grip in challenging conditions.
Seamless acrylic Terry liner provides reliable warmth and heat retention in cold environments
High abrasion resistance ensures an increased lifespan during demanding, heavy-duty applications
