Traffi TG1110 Red Elastane Gloves, Size 10, Nitrile Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-625
Mfr. Part No.:
TG1110 - 10
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

10

Product Type

Gloves

Material

Elastane

Lining Material

Elastane

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

10

Coating

Nitrile

Resistance Features

Cold Protection

Series

TG1110

Safety Standard

ANSI/ISEA 105

Standards/Approvals

EN 388:2016

COO (Country of Origin):
VN
The Traffi Cut A machine-knitted glove engineered for precision and durability. Featuring a breathable sandy nitrile Palm coating, it provides exceptional grip and high abrasion resistance for demanding general-purpose tasks in dry or oily conditions.

Silk-finished sandy nitrile coating delivers high-performance handling in wet, dry, or oily environments

High abrasion resistance extends the product lifespan, reducing replacement frequency and downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy